
TL432LIAIDBZR | |
---|---|
DigiKey Part Number | 296-53245-2-ND - Tape & Reel (TR) 296-53245-1-ND - Cut Tape (CT) 296-53245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIAIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIAIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.94100 | kr.9.41 |
25 | kr.0.82960 | kr.20.74 |
100 | kr.0.70850 | kr.70.85 |
250 | kr.0.65048 | kr.162.62 |
500 | kr.0.61556 | kr.307.78 |
1.000 | kr.0.58675 | kr.586.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.55117 | kr.1,653.51 |
6.000 | kr.0.53377 | kr.3,202.62 |
9.000 | kr.0.52505 | kr.4,725.45 |
15.000 | kr.0.51539 | kr.7,730.85 |
21.000 | kr.0.50975 | kr.10,704.75 |
30.000 | kr.0.50432 | kr.15,129.60 |
75.000 | kr.0.49263 | kr.36,947.25 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |