Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL432BQDBZRQ1

DigiKey Part Number
296-24152-2-ND - Tape & Reel (TR)
296-24152-1-ND - Cut Tape (CT)
296-24152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432BQDBZRQ1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432BQDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.95100kr.29.51
25kr.2.64640kr.66.16
100kr.2.31160kr.231.16
250kr.2.15224kr.538.06
500kr.2.05592kr.1,027.96
1.000kr.1.97665kr.1,976.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87870kr.5,636.10
6.000kr.1.83079kr.10,984.74
9.000kr.1.80680kr.16,261.20
15.000kr.1.78021kr.26,703.15
21.000kr.1.76467kr.37,058.07
30.000kr.1.74974kr.52,492.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500