


TL432BIDBZT | |
|---|---|
DigiKey Part Number | 296-32357-2-ND - Tape & Reel (TR) 296-32357-1-ND - Cut Tape (CT) 296-32357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.28000 | kr.42.80 |
| 25 | kr.3.85480 | kr.96.37 |
| 100 | kr.3.39000 | kr.339.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.16872 | kr.792.18 |
| 500 | kr.3.03508 | kr.1,517.54 |
| 750 | kr.2.96821 | kr.2,226.16 |
| 1.250 | kr.2.89403 | kr.3,617.54 |
| 1.750 | kr.2.85072 | kr.4,988.76 |
| 2.500 | kr.2.80902 | kr.7,022.55 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

