


TL432AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-24105-2-ND - Tape & Reel (TR) 296-24105-1-ND - Cut Tape (CT) 296-24105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.45640 | kr.61.41 |
| 100 | kr.2.14050 | kr.214.05 |
| 250 | kr.1.99048 | kr.497.62 |
| 500 | kr.1.89980 | kr.949.90 |
| 1.000 | kr.1.82528 | kr.1,825.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73316 | kr.5,199.48 |
| 6.000 | kr.1.68809 | kr.10,128.54 |
| 9.000 | kr.1.66552 | kr.14,989.68 |
| 15.000 | kr.1.64052 | kr.24,607.80 |
| 21.000 | kr.1.62589 | kr.34,143.69 |
| 30.000 | kr.1.61184 | kr.48,355.20 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |







