Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432AQDBZR

DigiKey Part Number
296-17340-2-ND - Tape & Reel (TR)
296-17340-1-ND - Cut Tape (CT)
296-17340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432AQDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432AQDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.56900kr.15.69
25kr.1.39400kr.34.85
100kr.1.20310kr.120.31
250kr.1.11188kr.277.97
500kr.1.05658kr.528.29
1.000kr.1.01125kr.1,011.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95516kr.2,865.48
6.000kr.0.92770kr.5,566.20
9.000kr.0.91395kr.8,225.55
15.000kr.0.89873kr.13,480.95
21.000kr.0.88983kr.18,686.43
30.000kr.0.88127kr.26,438.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250