
TL431QPK | |
|---|---|
DigiKey Part Number | 296-18238-2-ND - Tape & Reel (TR) 296-18238-1-ND - Cut Tape (CT) 296-18238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60886 | kr.608.86 |
| 2.000 | kr.0.58443 | kr.1,168.86 |
| 3.000 | kr.0.57216 | kr.1,716.48 |
| 5.000 | kr.0.55859 | kr.2,792.95 |
| 7.000 | kr.0.55065 | kr.3,854.55 |
| 10.000 | kr.0.54302 | kr.5,430.20 |
| 25.000 | kr.0.52658 | kr.13,164.50 |
| 50.000 | kr.0.51668 | kr.25,834.00 |
| 100.000 | kr.0.50853 | kr.50,853.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.97100 | kr.9.71 |
| 25 | kr.0.85920 | kr.21.48 |
| 100 | kr.0.73430 | kr.73.43 |
| 250 | kr.0.67464 | kr.168.66 |
| 500 | kr.0.63862 | kr.319.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.00300 | kr.10.03 |
| 25 | kr.0.88480 | kr.22.12 |
| 100 | kr.0.75680 | kr.75.68 |
| 250 | kr.0.69496 | kr.173.74 |
| 500 | kr.0.65778 | kr.328.89 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

