
TL431IDR | |
|---|---|
DigiKey Part Number | 296-1291-2-ND - Tape & Reel (TR) 296-1291-1-ND - Cut Tape (CT) 296-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDR |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.10600 | kr.11.06 |
| 25 | kr.0.97720 | kr.24.43 |
| 100 | kr.0.83650 | kr.83.65 |
| 250 | kr.0.76928 | kr.192.32 |
| 500 | kr.0.72904 | kr.364.52 |
| 1.000 | kr.0.69579 | kr.695.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.66070 | kr.1,651.75 |
| 5.000 | kr.0.63955 | kr.3,197.75 |
| 7.500 | kr.0.62897 | kr.4,717.28 |
| 12.500 | kr.0.61723 | kr.7,715.37 |
| 17.500 | kr.0.61038 | kr.10,681.65 |
| 25.000 | kr.0.60378 | kr.15,094.50 |
| 62.500 | kr.0.58958 | kr.36,848.75 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |



