


TL431IDBZT | |
|---|---|
DigiKey Part Number | 296-26719-2-ND - Tape & Reel (TR) 296-26719-1-ND - Cut Tape (CT) 296-26719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.4.00600 | kr.40.06 |
| 25 | kr.3.60840 | kr.90.21 |
| 100 | kr.3.16930 | kr.316.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.95936 | kr.739.84 |
| 500 | kr.2.83292 | kr.1,416.46 |
| 750 | kr.2.76961 | kr.2,077.21 |
| 1.250 | kr.2.69947 | kr.3,374.34 |
| 1.750 | kr.2.65846 | kr.4,652.30 |
| 2.500 | kr.2.61902 | kr.6,547.55 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

