
TL431CDBVR | |
|---|---|
DigiKey Part Number | 296-10185-2-ND - Tape & Reel (TR) 296-10185-1-ND - Cut Tape (CT) 296-10185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.81000 | kr.8.10 |
| 25 | kr.0.71520 | kr.17.88 |
| 100 | kr.0.60890 | kr.60.89 |
| 250 | kr.0.55788 | kr.139.47 |
| 500 | kr.0.52726 | kr.263.63 |
| 1.000 | kr.0.50193 | kr.501.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47072 | kr.1,412.16 |
| 6.000 | kr.0.45544 | kr.2,732.64 |
| 9.000 | kr.0.44778 | kr.4,030.02 |
| 15.000 | kr.0.43930 | kr.6,589.50 |
| 21.000 | kr.0.43434 | kr.9,121.14 |
| 30.000 | kr.0.42957 | kr.12,887.10 |
| 75.000 | kr.0.41931 | kr.31,448.25 |
| 150.000 | kr.0.41312 | kr.61,968.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |










