
TL431BQPK | |
|---|---|
DigiKey Part Number | 296-18237-2-ND - Tape & Reel (TR) 296-18237-1-ND - Cut Tape (CT) 296-18237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90657 | kr.906.57 |
| 2.000 | kr.0.87246 | kr.1,744.92 |
| 3.000 | kr.0.85536 | kr.2,566.08 |
| 5.000 | kr.0.83643 | kr.4,182.15 |
| 7.000 | kr.0.82536 | kr.5,777.52 |
| 10.000 | kr.0.81473 | kr.8,147.30 |
| 25.000 | kr.0.79181 | kr.19,795.25 |
| 50.000 | kr.0.77801 | kr.38,900.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.41500 | kr.14.15 |
| 25 | kr.1.25760 | kr.31.44 |
| 100 | kr.1.08150 | kr.108.15 |
| 250 | kr.0.99844 | kr.249.61 |
| 500 | kr.0.94804 | kr.474.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.46000 | kr.14.60 |
| 25 | kr.1.29360 | kr.32.34 |
| 100 | kr.1.11430 | kr.111.43 |
| 250 | kr.1.02828 | kr.257.07 |
| 500 | kr.0.97646 | kr.488.23 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |




