


TL431BQLPR | |
|---|---|
DigiKey Part Number | 296-TL431BQLPRTR-ND - Tape & Reel (TR) 296-TL431BQLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.85120 | kr.46.28 |
| 100 | kr.1.60510 | kr.160.51 |
| 250 | kr.1.48764 | kr.371.91 |
| 500 | kr.1.41674 | kr.708.37 |
| 1.000 | kr.1.35847 | kr.1,358.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31049 | kr.2,620.98 |
| 4.000 | kr.1.27098 | kr.5,083.92 |
| 6.000 | kr.1.25120 | kr.7,507.20 |
| 10.000 | kr.1.22928 | kr.12,292.80 |
| 14.000 | kr.1.21648 | kr.17,030.72 |
| 20.000 | kr.1.20415 | kr.24,083.00 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

