TL431BQDBZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 52.450
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 6.679
Unit Price: kr.8.23000
Datasheet

Similar


Texas Instruments
In Stock: 1.530
Unit Price: kr.5.02000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.490
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 40.274
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.158
Unit Price: kr.1.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.748
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.951
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.713
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 38.088
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.002
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 464
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL431BQDBZRG4

DigiKey Part Number
296-52776-2-ND - Tape & Reel (TR)
296-52776-1-ND - Cut Tape (CT)
296-52776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBZRG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51294kr.4,538.82
6.000kr.1.47285kr.8,837.10
9.000kr.1.45277kr.13,074.93
15.000kr.1.43052kr.21,457.80
21.000kr.1.41752kr.29,767.92
30.000kr.1.40501kr.42,150.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250