
TL431BIDBVT | |
|---|---|
DigiKey Part Number | 296-32353-2-ND - Tape & Reel (TR) 296-32353-1-ND - Cut Tape (CT) 296-32353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.10200 | kr.41.02 |
| 25 | kr.3.69320 | kr.92.33 |
| 100 | kr.3.24720 | kr.324.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.03392 | kr.758.48 |
| 500 | kr.2.90534 | kr.1,452.67 |
| 750 | kr.2.84103 | kr.2,130.77 |
| 1.250 | kr.2.76968 | kr.3,462.10 |
| 1.750 | kr.2.72801 | kr.4,774.02 |
| 2.500 | kr.2.68794 | kr.6,719.85 |
| 6.250 | kr.2.60164 | kr.16,260.25 |
| 12.500 | kr.2.54961 | kr.31,870.12 |
| 25.000 | kr.2.50680 | kr.62,670.00 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |






