
TL431AQPK | |
|---|---|
DigiKey Part Number | 296-18236-2-ND - Tape & Reel (TR) 296-18236-1-ND - Cut Tape (CT) 296-18236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.99160 | kr.24.79 |
| 100 | kr.0.84960 | kr.84.96 |
| 250 | kr.0.78136 | kr.195.34 |
| 500 | kr.0.74038 | kr.370.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70666 | kr.706.66 |
| 2.000 | kr.0.67886 | kr.1,357.72 |
| 3.000 | kr.0.66494 | kr.1,994.82 |
| 5.000 | kr.0.64952 | kr.3,247.60 |
| 7.000 | kr.0.64051 | kr.4,483.57 |
| 10.000 | kr.0.63185 | kr.6,318.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

