Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SOT-23-3
SOT-23-3

TL4051AIDBZR

DigiKey Part Number
296-TL4051AIDBZRTR-ND - Tape & Reel (TR)
296-TL4051AIDBZRCT-ND - Cut Tape (CT)
296-TL4051AIDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051AIDBZR
Description
IC VREF SHUNT ADJ 0.1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11.369 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.10.26400kr.102.64
25kr.9.35800kr.233.95
100kr.8.36180kr.836.18
250kr.7.88672kr.1,971.68
500kr.7.63412kr.3,817.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.07388kr.21,221.64
6.000kr.6.93148kr.41,588.88
9.000kr.6.86018kr.61,741.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000

Other Suppliers on DigiKey

11.369In Stock
Ships from Rochester Electronics, LLC