Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050C10QDBZT | |
|---|---|
DigiKey Part Number | TL4050C10QDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050C10QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C10QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.68114 | kr.2,840.57 |
| 750 | kr.5.56915 | kr.4,176.86 |
| 1.250 | kr.5.44494 | kr.6,806.18 |
| 1.750 | kr.5.37234 | kr.9,401.60 |
| 2.500 | kr.5.30255 | kr.13,256.38 |
| 6.250 | kr.5.15225 | kr.32,201.56 |
| 12.500 | kr.5.06168 | kr.63,271.00 |
| Unit Price without VAT: | kr.5.68114 |
|---|---|
| Unit Price with VAT: | kr.7.10143 |


