


TL4050B50QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL4050B50QDBZRQ1TR-ND - Tape & Reel (TR) 296-TL4050B50QDBZRQ1CT-ND - Cut Tape (CT) 296-TL4050B50QDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B50QDBZRQ1 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B50QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.10.69600 | kr.106.96 |
| 25 | kr.9.75600 | kr.243.90 |
| 100 | kr.8.72450 | kr.872.45 |
| 250 | kr.8.23236 | kr.2,058.09 |
| 500 | kr.7.98332 | kr.3,991.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.38990 | kr.22,169.70 |
| 6.000 | kr.7.24233 | kr.43,453.98 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

