TL4050B25QDBZR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.013
Unit Price: kr.13.44000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.62904
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.24491
Datasheet

Similar


Texas Instruments
In Stock: 15.738
Unit Price: kr.14.96000
Datasheet

Similar


Texas Instruments
In Stock: 7.589
Unit Price: kr.14.96000
Datasheet

Similar


Texas Instruments
In Stock: 725
Unit Price: kr.9.83000
Datasheet

Similar


Texas Instruments
In Stock: 8.916
Unit Price: kr.9.83000
Datasheet

Similar


Texas Instruments
In Stock: 6.844
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 42.047
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 10.577
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 2.439
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 3.962
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 16.417
Unit Price: kr.4.25000
Datasheet

Similar


Texas Instruments
In Stock: 6.027
Unit Price: kr.4.25000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

TL4050B25QDBZR

DigiKey Part Number
296-22801-2-ND - Tape & Reel (TR)
296-22801-1-ND - Cut Tape (CT)
296-22801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B25QDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B25QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.91156kr.17,734.68
6.000kr.5.78927kr.34,735.62
9.000kr.5.72799kr.51,551.91
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000