TL4050A10QDBZT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 866
Unit Price: kr.20.61000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.7.66850
Datasheet

Similar


Texas Instruments
In Stock: 3.963
Unit Price: kr.14.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 7.815
Unit Price: kr.11.41000
Datasheet

Similar


Texas Instruments
In Stock: 2.728
Unit Price: kr.9.83000
Datasheet

Similar


Texas Instruments
In Stock: 1.344
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 1.552
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 14.265
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 5.188
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.762
Unit Price: kr.15.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.18888
Datasheet

Similar


Texas Instruments
In Stock: 1.046
Unit Price: kr.15.28000
Datasheet

Similar


Texas Instruments
In Stock: 1.990
Unit Price: kr.15.72000
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

TL4050A10QDBZT

DigiKey Part Number
TL4050A10QDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050A10QDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050A10QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
110 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.94834kr.3,974.17
750kr.7.80032kr.5,850.24
1.250kr.7.63630kr.9,545.38
1.750kr.7.54043kr.13,195.75
2.500kr.7.44831kr.18,620.78
6.250kr.7.24983kr.45,311.44
Unit Price without VAT:kr.7.94834
Unit Price with VAT:kr.9.93543