SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3845BDR

DigiKey Part Number
296-28807-2-ND - Tape & Reel (TR)
296-28807-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3845BDR
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3845BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.393
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.66200kr.26.62
25kr.2.38600kr.59.65
100kr.2.07940kr.207.94
250kr.1.93332kr.483.33
500kr.1.84550kr.922.75
1.000kr.1.77312kr.1,773.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75757kr.4,393.93
5.000kr.1.70081kr.8,504.05
7.500kr.1.67239kr.12,542.93
12.500kr.1.64089kr.20,511.12
17.500kr.1.62247kr.28,393.23
25.000kr.1.60476kr.40,119.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500

Other Suppliers on DigiKey

105.000In Stock
Ships from Rochester Electronics, LLC