
TL3844DR | |
|---|---|
DigiKey Part Number | 296-29925-2-ND - Tape & Reel (TR) 296-29925-1-ND - Cut Tape (CT) 296-29925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3844DR |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3844DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.64982 | kr.9,124.55 |
| 5.000 | kr.3.56331 | kr.17,816.55 |
| 7.500 | kr.3.52001 | kr.26,400.08 |
| 12.500 | kr.3.47202 | kr.43,400.25 |
| 17.500 | kr.3.44396 | kr.60,269.30 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

