OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3844BP

DigiKey Part Number
296-TL3844BP-ND
Manufacturer
Manufacturer Product Number
TL3844BP
Description
IC REG CTRLR BST FLYBK PWM 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3844BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.15400kr.41.54
50kr.3.49560kr.174.78
100kr.3.29150kr.329.15
250kr.3.07608kr.769.02
500kr.2.94630kr.1,473.15
1.000kr.2.83942kr.2,839.42
2.500kr.2.72653kr.6,816.32
5.000kr.2.65851kr.13,292.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500

Other Suppliers on DigiKey

850In Stock
Ships from Rochester Electronics, LLC