
TL331IDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-41828-2-ND - Tape & Reel (TR) 296-41828-1-ND - Cut Tape (CT) 296-41828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331IDBVRQ1 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.25100 | kr.22.51 |
| 25 | kr.2.01120 | kr.50.28 |
| 100 | kr.1.74640 | kr.174.64 |
| 250 | kr.1.62088 | kr.405.22 |
| 500 | kr.1.54500 | kr.772.50 |
| 1.000 | kr.1.48257 | kr.1,482.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40549 | kr.4,216.47 |
| 6.000 | kr.1.36775 | kr.8,206.50 |
| 9.000 | kr.1.34884 | kr.12,139.56 |
| 15.000 | kr.1.32791 | kr.19,918.65 |
| 21.000 | kr.1.31567 | kr.27,629.07 |
| 30.000 | kr.1.30391 | kr.39,117.30 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


