


TL317CDR | |
|---|---|
DigiKey Part Number | 296-24385-2-ND - Tape & Reel (TR) 296-24385-1-ND - Cut Tape (CT) 296-24385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL317CDR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL317CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.53000 | kr.55.30 |
| 25 | kr.5.00280 | kr.125.07 |
| 100 | kr.4.42460 | kr.442.46 |
| 250 | kr.4.14820 | kr.1,037.05 |
| 500 | kr.3.98172 | kr.1,990.86 |
| 1.000 | kr.3.84465 | kr.3,844.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.69993 | kr.9,249.83 |
| 5.000 | kr.3.61273 | kr.18,063.65 |
| 7.500 | kr.3.56906 | kr.26,767.95 |
| 12.500 | kr.3.52068 | kr.44,008.50 |
| 17.500 | kr.3.49239 | kr.61,116.82 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |











