
TL3016CDR | |
|---|---|
DigiKey Part Number | 296-26707-2-ND - Tape & Reel (TR) 296-26707-1-ND - Cut Tape (CT) 296-26707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3016CDR |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | 97dB CMRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.76000 | kr.42.76 |
| 10 | kr.32.88900 | kr.328.89 |
| 25 | kr.30.41640 | kr.760.41 |
| 100 | kr.27.69590 | kr.2,769.59 |
| 250 | kr.26.76888 | kr.6,692.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.29534 | kr.60,738.35 |
| Unit Price without VAT: | kr.42.76000 |
|---|---|
| Unit Price with VAT: | kr.53.45000 |











