
TL3016CD | |
|---|---|
DigiKey Part Number | 296-1793-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3016CD |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | 97dB CMRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.38.44500 | kr.384.45 |
| 75 | kr.33.05960 | kr.2,479.47 |
| 150 | kr.31.80747 | kr.4,771.12 |
| 300 | kr.30.77657 | kr.9,232.97 |
| 525 | kr.30.07893 | kr.15,791.44 |
| 1.050 | kr.29.35387 | kr.30,821.56 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |

