
TL2844D-8 | |
|---|---|
DigiKey Part Number | 296-34275-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2844D-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844D-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844DR-8 | Texas Instruments | 2.345 | 296-10165-1-ND | kr.4.69000 | MFR Recommended |
| UC2844BD1 | STMicroelectronics | 1.584 | 497-14806-5-ND | kr.10.71000 | Similar |
| UC2844BD1013TR | STMicroelectronics | 2.137 | 497-6138-1-ND | kr.6.40000 | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 75 | kr.4.71947 | kr.353.96 |
| 150 | kr.4.47647 | kr.671.47 |
| 300 | kr.4.27653 | kr.1,282.96 |
| 525 | kr.4.14116 | kr.2,174.11 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

