Similar
Similar
Similar

TL2844BDRG4-8 | |
|---|---|
DigiKey Part Number | 296-TL2844BDRG4-8TR-ND - Tape & Reel (TR) 296-TL2844BDRG4-8CT-ND - Cut Tape (CT) 296-TL2844BDRG4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2844BDRG4-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844BDRG4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.41100 | kr.24.11 |
| 25 | kr.2.15800 | kr.53.95 |
| 100 | kr.1.87630 | kr.187.63 |
| 250 | kr.1.74228 | kr.435.57 |
| 500 | kr.1.66126 | kr.830.63 |
| 1.000 | kr.1.59458 | kr.1,594.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52422 | kr.3,810.55 |
| 5.000 | kr.1.48179 | kr.7,408.95 |
| 7.500 | kr.1.46056 | kr.10,954.20 |
| 12.500 | kr.1.43702 | kr.17,962.75 |
| 17.500 | kr.1.42327 | kr.24,907.23 |
| 25.000 | kr.1.41005 | kr.35,251.25 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |




