
TL2843DR-8 | |
|---|---|
DigiKey Part Number | 296-10164-2-ND - Tape & Reel (TR) 296-10164-1-ND - Cut Tape (CT) 296-10164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843DR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843DR-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.3.27700 | kr.32.77 |
| 25 | kr.2.94120 | kr.73.53 |
| 100 | kr.2.57290 | kr.257.29 |
| 250 | kr.2.39812 | kr.599.53 |
| 500 | kr.2.29258 | kr.1,146.29 |
| 1.000 | kr.2.20577 | kr.2,205.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11408 | kr.5,285.20 |
| 5.000 | kr.2.05881 | kr.10,294.05 |
| 7.500 | kr.2.03114 | kr.15,233.55 |
| 12.500 | kr.2.00047 | kr.25,005.88 |
| 17.500 | kr.1.98256 | kr.34,694.80 |
| 25.000 | kr.1.96532 | kr.49,133.00 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |

