
TL2842DR-8 | |
|---|---|
DigiKey Part Number | 296-12998-2-ND - Tape & Reel (TR) 296-12998-1-ND - Cut Tape (CT) 296-12998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2842DR-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2842DR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | kr.8.33000 | Similar |
| UC2842BD1G | Rochester Electronics, LLC | 71.264 | 2156-UC2842BD1G-OS-ND | kr.2.75631 | Similar |
| UC2842BD1R2G | onsemi | 2.025 | UC2842BD1R2GOSCT-ND | kr.4.29000 | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | kr.5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.35200 | kr.33.52 |
| 25 | kr.3.01000 | kr.75.25 |
| 100 | kr.2.63390 | kr.263.39 |
| 250 | kr.2.45476 | kr.613.69 |
| 500 | kr.2.34670 | kr.1,173.35 |
| 1.000 | kr.2.25786 | kr.2,257.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16399 | kr.5,409.98 |
| 5.000 | kr.2.10742 | kr.10,537.10 |
| 7.500 | kr.2.07911 | kr.15,593.33 |
| 12.500 | kr.2.04771 | kr.25,596.38 |
| 17.500 | kr.2.02937 | kr.35,513.97 |
| 25.000 | kr.2.01173 | kr.50,293.25 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

