Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2842D-8

DigiKey Part Number
296-34268-5-ND
Manufacturer
Manufacturer Product Number
TL2842D-8
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2842D-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
97%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2842DR-8Texas Instruments2.375296-12998-1-NDkr.4.74000MFR Recommended
UC2842BD1STMicroelectronics529497-18659-NDkr.8.33000Similar
UC2842BD1013TRSTMicroelectronics0497-6785-1-NDkr.7.95000Similar
UC2842BD1GRochester Electronics, LLC71.2642156-UC2842BD1G-OS-NDkr.2.75631Similar
UC2842BD1R2Gonsemi2.025UC2842BD1R2GOSCT-NDkr.4.29000Similar
In-Stock: 620
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.01000kr.8.01
10kr.5.82700kr.58.27
75kr.4.77160kr.357.87
150kr.4.52587kr.678.88
300kr.4.32377kr.1,297.13
525kr.4.18690kr.2,198.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.01000
Unit Price with VAT:kr.10.01250

Other Suppliers on DigiKey

8.245In Stock
Ships from Rochester Electronics, LLC