
TL2575HV-15IKTTR | |
|---|---|
DigiKey Part Number | 296-21501-2-ND - Tape & Reel (TR) 296-21501-1-ND - Cut Tape (CT) 296-21501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-15IKTTR |
Description | IC REG BUCK 15V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-15IKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.81400 | kr.198.14 |
| 25 | kr.18.22200 | kr.455.55 |
| 100 | kr.16.46980 | kr.1,646.98 |
| 250 | kr.15.63392 | kr.3,908.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.13036 | kr.7,565.18 |
| 1.000 | kr.14.71590 | kr.14,715.90 |
| 1.500 | kr.14.50825 | kr.21,762.38 |
| 2.500 | kr.14.27822 | kr.35,695.55 |
| 3.500 | kr.14.14383 | kr.49,503.40 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

