


TL1963ADCQT | |
|---|---|
DigiKey Part Number | 296-32343-2-ND - Tape & Reel (TR) 296-32343-1-ND - Cut Tape (CT) 296-32343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963ADCQT |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963ADCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.19896 | kr.3,799.74 |
| 500 | kr.14.70656 | kr.7,353.28 |
| 750 | kr.14.46004 | kr.10,845.03 |
| 1.250 | kr.14.18674 | kr.17,733.42 |
| 1.750 | kr.14.02706 | kr.24,547.35 |
| 2.500 | kr.13.87355 | kr.34,683.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.19.29000 | kr.192.90 |
| 25 | kr.17.72880 | kr.443.22 |
| 100 | kr.16.01580 | kr.1,601.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.19.86900 | kr.198.69 |
| 25 | kr.18.26120 | kr.456.53 |
| 100 | kr.16.49620 | kr.1,649.62 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |











