


TL1963A-33DCQT | |
|---|---|
DigiKey Part Number | 296-32342-2-ND - Tape & Reel (TR) 296-32342-1-ND - Cut Tape (CT) 296-32342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-33DCQT |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-33DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.19.59100 | kr.195.91 |
| 25 | kr.18.00560 | kr.450.14 |
| 100 | kr.16.26530 | kr.1,626.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.43588 | kr.3,858.97 |
| 500 | kr.14.93578 | kr.7,467.89 |
| 750 | kr.14.68539 | kr.11,014.04 |
| 1.250 | kr.14.40788 | kr.18,009.85 |
| 1.750 | kr.14.24573 | kr.24,930.03 |
| 2.500 | kr.14.08974 | kr.35,224.35 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |

