UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C554APNR

DigiKey Part Number
296-26704-2-ND - Tape & Reel (TR)
296-26704-1-ND - Cut Tape (CT)
296-26704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C554APNR
Description
IC ASYNC COMM ELEMENT 80-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554APNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.181.78000kr.181.78
10kr.146.67500kr.1,466.75
25kr.137.90040kr.3,447.51
100kr.128.26310kr.12,826.31
250kr.123.66920kr.30,917.30
500kr.120.90008kr.60,450.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.118.62154kr.118,621.54
Manufacturers Standard Package
Unit Price without VAT:kr.181.78000
Unit Price with VAT:kr.227.22500