TL16C552AFNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.58.67296
Datasheet
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C552AFNG4

DigiKey Part Number
TL16C552AFNG4-ND
Manufacturer
Manufacturer Product Number
TL16C552AFNG4
Description
IC ASYNC COMM ELEMENT DUAL68PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C552AFNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Printer Port
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 494 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

494In Stock
Ships from Rochester Electronics, LLC