
TL16C552AFN | |
|---|---|
DigiKey Part Number | 296-1788-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C552AFN |
Description | IC ASYNC COMM ELEMENT DUAL68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C552AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Printer Port | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | kr.58.67296 | kr.9,505.02 |
| Unit Price without VAT: | kr.58.67296 |
|---|---|
| Unit Price with VAT: | kr.73.34120 |

