
TL16C550DIPFB | |
|---|---|
DigiKey Part Number | 296-21519-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550DIPFB |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.28.00300 | kr.280.03 |
| 25 | kr.25.84880 | kr.646.22 |
| 100 | kr.23.47910 | kr.2,347.91 |
| 250 | kr.22.34912 | kr.5,587.28 |
| 500 | kr.21.66808 | kr.10,834.04 |
| 1.000 | kr.21.10770 | kr.21,107.70 |
| 2.500 | kr.20.51592 | kr.51,289.80 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

