
TL16C550BFN | |
|---|---|
DigiKey Part Number | 2156-TL16C550BFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550BFN |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel Printer 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features False-start Bit Detection | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Protocol Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | kr.23.14098 | kr.1,897.56 |
| Unit Price without VAT: | kr.23.14098 |
|---|---|
| Unit Price with VAT: | kr.28.92623 |

