SN74ABT841ANS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN74ABT841ANS
24-SOP Pkg

TLC5540INS

DigiKey Part Number
296-21968-5-ND
Manufacturer
Manufacturer Product Number
TLC5540INS
Description
IC ADC 8BIT FLASH 24SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC5540INS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 899 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
136kr.54.47390kr.7,408.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.47390
Unit Price with VAT:kr.68.09238

Other Suppliers on DigiKey

899In Stock
Ships from Rochester Electronics, LLC