
TL1451ACNSR | |
|---|---|
DigiKey Part Number | 296-10134-2-ND - Tape & Reel (TR) 296-10134-1-ND - Cut Tape (CT) 296-10134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1451ACNSR |
Description | IC REG CTRLR BUCK/BST/FLYBK 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1451ACNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 50V | |
Frequency - Switching | 1kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.31000 | kr.22.31 |
| 10 | kr.16.76300 | kr.167.63 |
| 25 | kr.15.38320 | kr.384.58 |
| 100 | kr.13.86570 | kr.1,386.57 |
| 250 | kr.13.14164 | kr.3,285.41 |
| 500 | kr.12.70516 | kr.6,352.58 |
| 1.000 | kr.12.34586 | kr.12,345.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.05027 | kr.24,100.54 |
| 4.000 | kr.11.80690 | kr.47,227.60 |
| Unit Price without VAT: | kr.22.31000 |
|---|---|
| Unit Price with VAT: | kr.27.88750 |


