
TL1451ACNS | |
|---|---|
DigiKey Part Number | TL1451ACNS-ND |
Manufacturer | |
Manufacturer Product Number | TL1451ACNS |
Description | IC REG CTRLR BUCK/BST/FLYBK 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1451ACNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 50V | |
Frequency - Switching | 1kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 10 | kr.18.84900 | kr.188.49 |
| 50 | kr.16.39780 | kr.819.89 |
| 100 | kr.15.63700 | kr.1,563.70 |
| 250 | kr.14.83460 | kr.3,708.65 |
| 500 | kr.14.35060 | kr.7,175.30 |
| 1.000 | kr.13.95231 | kr.13,952.31 |
| 2.500 | kr.13.53194 | kr.33,829.85 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |


