Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1451ACN

DigiKey Part Number
296-12197-5-ND
Manufacturer
Manufacturer Product Number
TL1451ACN
Description
IC REG CTRLR BCK/BST/FLYBK 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL1451ACN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 50V
Frequency - Switching
1kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30.251 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.15.23573kr.6,094.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.23573
Unit Price with VAT:kr.19.04466

Other Suppliers on DigiKey

30.251In Stock
Ships from Rochester Electronics, LLC