
TL1431CLPRE3 | |
|---|---|
DigiKey Part Number | 296-50396-2-ND - Tape & Reel (TR) 296-50396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431CLPRE3 |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CLPRE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431CLPR | Texas Instruments | 22.441 | 296-TL1431CLPRCT-ND | kr.3.21000 | MFR Recommended |
| TL1431CZ-AP | STMicroelectronics | 1.491 | 497-15785-1-ND | kr.3.40000 | Upgrade |
| TL1431CZT | STMicroelectronics | 5.894 | 497-7665-1-ND | kr.3.40000 | Upgrade |
| TL1431IZ-AP | STMicroelectronics | 3.654 | 497-19267-1-ND | kr.5.90000 | Upgrade |
| TL1431IZT | STMicroelectronics | 6 | 497-7666-1-ND | kr.6.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.46800 | kr.14.68 |
| 25 | kr.1.30240 | kr.32.56 |
| 100 | kr.1.12240 | kr.112.24 |
| 250 | kr.1.03560 | kr.258.90 |
| 500 | kr.0.98356 | kr.491.78 |
| 1.000 | kr.0.94067 | kr.940.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90532 | kr.1,810.64 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

