Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL103WBIDR

DigiKey Part Number
296-TL103WBIDRTR-ND - Tape & Reel (TR)
296-TL103WBIDRCT-ND - Cut Tape (CT)
296-TL103WBIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL103WBIDR
Description
DUAL, 36-V 1.2-MHZ LOW-OFFSET-VO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
300 µV
Current - Supply
550µA
Current - Output / Channel
24 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.15400kr.21.54
25kr.1.92400kr.48.10
100kr.1.67120kr.167.12
250kr.1.55016kr.387.54
500kr.1.47710kr.738.55
1.000kr.1.41698kr.1,416.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29781kr.3,893.43
6.000kr.1.26247kr.7,574.82
9.000kr.1.24477kr.11,202.93
15.000kr.1.22516kr.18,377.40
21.000kr.1.21370kr.25,487.70
30.000kr.1.20268kr.36,080.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250