
TL084QDR | |
|---|---|
DigiKey Part Number | 296-29379-2-ND - Tape & Reel (TR) 296-29379-1-ND - Cut Tape (CT) 296-29379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084QDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.96200 | kr.39.62 |
| 25 | kr.3.57120 | kr.89.28 |
| 100 | kr.3.13660 | kr.313.66 |
| 250 | kr.2.92968 | kr.732.42 |
| 500 | kr.2.80500 | kr.1,402.50 |
| 1.000 | kr.2.70234 | kr.2,702.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83199 | kr.4,579.98 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |










