14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084HIDYYR

DigiKey Part Number
296-TL084HIDYYRTR-ND - Tape & Reel (TR)
296-TL084HIDYYRCT-ND - Cut Tape (CT)
296-TL084HIDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084HIDYYR
Description
QUAD, 40-V, 5.25-MHZ, 4-MV OFFSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TL084HIDYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
937.5µA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.06700kr.20.67
25kr.1.84320kr.46.08
100kr.1.59870kr.159.87
250kr.1.48248kr.370.62
500kr.1.41210kr.706.05
1.000kr.1.35430kr.1,354.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28282kr.3,848.46
6.000kr.1.24784kr.7,487.04
9.000kr.1.23033kr.11,072.97
15.000kr.1.21092kr.18,163.80
21.000kr.1.19958kr.25,191.18
30.000kr.1.18867kr.35,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500