
TL082IPWR | |
|---|---|
DigiKey Part Number | 296-17450-2-ND - Tape & Reel (TR) 296-17450-1-ND - Cut Tape (CT) 296-17450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05481 | kr.4,109.62 |
| 4.000 | kr.1.99778 | kr.7,991.12 |
| 6.000 | kr.1.96922 | kr.11,815.32 |
| 10.000 | kr.1.93757 | kr.19,375.70 |
| 14.000 | kr.1.91908 | kr.26,867.12 |
| 20.000 | kr.1.90130 | kr.38,026.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.16100 | kr.31.61 |
| 25 | kr.2.83560 | kr.70.89 |
| 100 | kr.2.48000 | kr.248.00 |
| 250 | kr.2.31064 | kr.577.66 |
| 500 | kr.2.20822 | kr.1,104.11 |
| 1.000 | kr.2.12411 | kr.2,124.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.13600 | kr.31.36 |
| 25 | kr.2.81360 | kr.70.34 |
| 100 | kr.2.46080 | kr.246.08 |
| 250 | kr.2.29272 | kr.573.18 |
| 500 | kr.2.19110 | kr.1,095.55 |
| 1.000 | kr.2.10765 | kr.2,107.65 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

