
TL082CPSR | |
|---|---|
DigiKey Part Number | 296-26698-2-ND - Tape & Reel (TR) 296-26698-1-ND - Cut Tape (CT) 296-26698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL082CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.48800 | kr.44.88 |
| 25 | kr.4.05080 | kr.101.27 |
| 100 | kr.3.56610 | kr.356.61 |
| 250 | kr.3.33536 | kr.833.84 |
| 500 | kr.3.19636 | kr.1,598.18 |
| 1.000 | kr.3.08177 | kr.3,081.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.98754 | kr.5,975.08 |
| 4.000 | kr.2.90996 | kr.11,639.84 |
| 6.000 | kr.2.87110 | kr.17,226.60 |
| 10.000 | kr.2.82808 | kr.28,280.80 |
| 14.000 | kr.2.80292 | kr.39,240.88 |
| 20.000 | kr.2.77874 | kr.55,574.80 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

