J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ACPSR

DigiKey Part Number
296-TL082ACPSRTR-ND - Tape & Reel (TR)
296-TL082ACPSRCT-ND - Cut Tape (CT)
296-TL082ACPSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082ACPSR
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL082ACPSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SO
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082ACDRTexas Instruments7.618296-15003-1-NDkr.0.69000MFR Recommended
MC33172DSTMicroelectronics791497-19628-NDkr.0.76000Similar
In-Stock: 7.285
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.44244kr.8,884.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.6.20100kr.62.01
25kr.5.61720kr.140.43
100kr.4.97560kr.497.56
250kr.4.66904kr.1,167.26
500kr.4.48416kr.2,242.08
1.000kr.4.33206kr.4,332.06
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.87400kr.38.74
25kr.3.48960kr.87.24
100kr.3.06600kr.306.60
250kr.2.86340kr.715.85
500kr.2.74128kr.1,370.64
1.000kr.2.64080kr.2,640.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750